
The SOS-656PV-119+ is a surface mount voltage-controlled oscillator (VCO) from Mini-Circuits. It operates over a frequency range of 50 to 6500 MHz and can be tuned by adjusting the voltage between 0.5 and 4.5 volts. The device is packaged in a case FZ-802 with a 12-pin surface mount configuration. It can be used in applications requiring a stable and adjustable frequency source. The SOS-656PV-119+ has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Mini-Circuits SOS-656PV-119+ technical specifications.
| Package/Case | Case FZ-802 |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 7.62 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 1.78 |
| Pin Pitch (mm) | 1.91 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Oscillator (VCO) |
| Lower Frequency Range | 50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Tuning Voltage | 0.5 to 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits SOS-656PV-119+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.