Double Balanced Mixer, 10MHz Min, 2000MHz Max, 9.8dB Conversion Loss-Max, CASE A06, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits SRA-2010MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SRA-2010MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.