Double Balanced Mixer, 750MHz Min, 2400MHz Max, 9dB Conversion Loss-Max, CASE A06, 8 PIN
Checking distributor stock and pricing after the page loads.
Mini-Circuits SRA-2400 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.