SPDT, 0MHz Min, 4500MHz Max, 1 Func, 1.9dB Insertion Loss-Max, CASE DL1020, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |