Mini-Circuits SXHP-5+ technical specifications.
| Type | High Pass |
| Center Frequency | 5MHz |
| Bandwidth | 5 to 400MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.2dB |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits SXHP-5+ to view detailed technical specifications.
No datasheet is available for this part.