Frequency Doubler, 10MHz Min, 1000MHz Max, 16dB Conversion Loss-Max, CASE TTT167, 6 PIN
Mini-Circuits SYK-2R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8529.90.22.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SYK-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.