Double Balanced Mixer, 1MHz Min, 2500MHz Max, 10.5dB Conversion Loss-Max, CASE TTT167, 6 PIN
Sign in to ask questions about the Mini-Circuits SYM-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SYM-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SYM-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.