RF Transformer, 5MHz Min, 120MHz Max, 1:1.414,
Sign in to ask questions about the Mini-Circuits T2-1-2W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits T2-1-2W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 6.86 |
| Length | 7.62 |
| Height | 5.84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits T2-1-2W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.