RF Transformer 1:6 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:6 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.03 to 20MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.03MHz to 20MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |