The Mini-Circuits T5-1T-X65+ is a wide band RF transformer with a turns ratio of 1:2.24. It features a 3dB bandwidth of 0.3 to 300 MHz and a maximum insertion loss of 3 dB. The transformer is designed for through hole mounting and has a PC pin lead style. It operates over a temperature range of -20 to 85 degrees Celsius and is available in a DIP package with six terminals.
Mini-Circuits T5-1T-X65+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2.24 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.3 to 300MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.3MHz to 300MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.