This Mini-Circuits T8-1T-X65+ is a wide band RF transformer with a turns ratio of 1:2.83. It has a 3dB bandwidth of 0.3 to 140 MHz and an operating frequency range of 0.3 MHz to 140 MHz. The transformer is designed for through hole mounting and has a maximum insertion loss of 3 dB. It can operate over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2.83 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.3 to 140MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.3MHz to 140MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |