RF Transformer 1:2 5 Terminal Gull Wing SMD
Mini-Circuits TC4-1W-7ALN+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 125MHz to 135MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.