Wide Band RF Transformer, 1:1.414 turns ratio, designed for surface mount applications. Features 6 terminals and operates across a 30MHz to 6000MHz frequency range. Exhibits a maximum insertion loss of 3.9dB between 5000MHz and 6000MHz. Suitable for operation within a temperature range of -40°C to 85°C.
Mini-Circuits TCM2-63WX+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 3.9@5000MHz to 6000MHzdB |
| Operating Frequency | 30MHz to 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TCM2-63WX+ to view detailed technical specifications.
No datasheet is available for this part.