RF Transformer, 10MHz Min, 1900MHz Max, 1:2
Sign in to ask questions about the Mini-Circuits TCM4-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits TCM4-19 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 3.81 |
| Length | 4.06 |
| Manufacturer Series | TCM4-19 |
| Height | 4.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TCM4-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.