The THP-700+ is a high pass filter with a center frequency of 700MHz and a bandwidth of 700 to 4000MHz. It has a maximum insertion loss of 2dB and is designed to operate with a 50Ohm load impedance. The filter is available in a 2525 surface mount package with 8 terminals. It can operate over a temperature range of -40 to 85 degrees Celsius.
Mini-Circuits THP-700+ technical specifications.
| Type | High Pass |
| Center Frequency | 700MHz |
| Bandwidth | 700 to 4000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Case Size | 2525 |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits THP-700+ to view detailed technical specifications.
No datasheet is available for this part.