RF Filter High Pass 825MHz 825MHz to 4000MHz 2dB 50Ohm SMD 8Pin T/R
Mini-Circuits THP-825+ technical specifications.
| Type | High Pass |
| Center Frequency | 825MHz |
| Bandwidth | 825 to 4000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits THP-825+ to view detailed technical specifications.
No datasheet is available for this part.