The TMO-4-6+ is a wide band RF transformer with a turns ratio of 1:2. It has a 3dB bandwidth of 0.02 to 200 MHz and a maximum insertion loss of 3 dB. The operating frequency range is from 0.02 MHz to 200 MHz. The transformer is designed for through hole mounting and has a package type of DIP. It can operate in temperatures ranging from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| 3dB Bandwidth | 0.02 to 200MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.02MHz to 200MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |