SPDT, 10MHz Min, 3000MHz Max, 1 Func, 2.7dB Insertion Loss-Max, CASE QQ96, 12 PIN
Checking distributor stock and pricing after the page loads.
Mini-Circuits TOSW-230 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |