SPDT, 10MHz Min, 2500MHz Max, 1 Func, 2.5dB Insertion Loss-Max, HERMETIC SEALED, COMPACT, TO-8, CASE QQ96, 12 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits TOSW-425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits TOSW-425 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TOSW-425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.