RF Transformer 1:1 6 Terminal Gull Wing SMD
Mini-Circuits TRS1-23-75+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| 3dB Bandwidth | 10 to 2200MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 10MHz to 2200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.