Double Balanced Mixer, 2MHz Min, 600MHz Max, 8dB Conversion Loss-Max, CASE B02, 4 PIN
Mini-Circuits TUF-1H technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TUF-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.