Double Balanced Mixer, 0.15MHz Min, 400MHz Max, 8dB Conversion Loss-Max, CASE NNN150, 4 PIN
Mini-Circuits TUF-3SM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.