Double Balanced Mixer, 20MHz Min, 1500MHz Max, 9dB Conversion Loss-Max, CASE NNN150, 4 PIN
Mini-Circuits TUF-5SM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TUF-5SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.