
The USB-8SPDT-A18 is an 8-channel SPDT RF switch from Mini-Circuits, designed for desktop mounting. It operates over a frequency range of 0 to 18000 MHz and features a minimum isolation voltage of 60V. The switch has a maximum insertion loss of 0.5 and a switching speed of 25000 (typical). It can be powered with a supply voltage between 23 and 25V, and operates within a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Mini-Circuits USB-8SPDT-A18 technical specifications.
| Package/Case | Case LM-1757 |
| Package Length (mm) | 304.8 |
| Package Width (mm) | 114.3 |
| Package Height (mm) | 57.15 |
| Mounting | Desktop |
| Switch Type | SPDT |
| Number of Switches | 8 |
| Switch Configuration | Single SPDT |
| Frequency Band | 0 to 18000MHz |
| Maximum Frequency | 18000MHz |
| Minimum Isolation Voltage | 60dB |
| Maximum Insertion Loss | 0.5dB |
| Switching Speed | 25000(Typ)ns |
| Min Operating Supply Voltage | 23V |
| Typical Operating Supply Voltage | 24V |
| Max Operating Supply Voltage | 25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 15542 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |