RF Filter Band Pass 5500MHz 4900MHz to 6200MHz 50Ohm Panel Mount 2Pin
Mini-Circuits VBFZ-5500-S+ technical specifications.
| Type | Band Pass |
| Center Frequency | 5500MHz |
| Bandwidth | 4900 to 6200MHz |
| Load Impedance | 50Ohm |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits VBFZ-5500-S+ to view detailed technical specifications.
No datasheet is available for this part.