The VHF-145+ is a high pass filter with a center frequency of 145MHz and a bandwidth of 140 to 1150MHz. It has a load impedance of 50Ohm and a maximum insertion loss of 3. The filter is designed for panel mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
Mini-Circuits VHF-145+ technical specifications.
| Type | High Pass |
| Center Frequency | 145MHz |
| Bandwidth | 140 to 1150MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits VHF-145+ to view detailed technical specifications.
No datasheet is available for this part.