Low Pass Filter, 21 Section(s) Min, 21 Section(s) Max, 750MHz, CASE FF1118
Mini-Circuits VLFX-500 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Height | 67.82 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits VLFX-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.