The XBF-282+ is a surface mount band pass filter from Mini-Circuits. It features a center frequency of 282 MHz and a bandwidth of 2350 to 3150 MHz. The filter has a load impedance of 50 Ohm and a maximum insertion loss of 3.6. It is designed for surface mount applications and has a case size of 1212. The operating temperature range is from -55 to 105 degrees Celsius.
Mini-Circuits XBF-282+ technical specifications.
| Type | Band Pass |
| Center Frequency | 282MHz |
| Bandwidth | 2350 to 3150MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.6dB |
| Case Size | 1212 |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits XBF-282+ to view detailed technical specifications.
No datasheet is available for this part.