The XHF-1352-D+ is a high pass filter from Mini-Circuits with a center frequency of 1352 MHz and a bandwidth of 13500 to 40000. It has a maximum insertion loss of 2 dB and is designed for surface mount applications. The filter operates over a temperature range of -55°C to 105°C and is suitable for use in 50 ohm load impedance applications.
Mini-Circuits XHF-1352-D+ technical specifications.
| Type | High Pass |
| Center Frequency | 1352MHz |
| Bandwidth | 13500 to 40000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2(Typ)dB |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.