The XHF-153-D+ is a high pass filter from Mini-Circuits with a center frequency of 153MHz and a bandwidth of 15300 to 40000. It has a maximum insertion loss of 2 typ and is designed for use with a 50Ohm load impedance. The filter is a surface mount device with 6 terminals and operates over a temperature range of -55 to 105 degrees Celsius.
Mini-Circuits XHF-153-D+ technical specifications.
| Type | High Pass |
| Center Frequency | 153MHz |
| Bandwidth | 15300 to 40000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2(Typ)dB |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.