The XHF-23+ is a high pass filter with a center frequency of 2010 MHz and a maximum insertion loss of 2 dB. It operates over a temperature range of -55°C to 105°C and is designed for surface mount applications. The filter has 12 terminals and is suitable for use with a 50 Ohm load impedance.
Mini-Circuits XHF-23+ technical specifications.
| Type | High Pass |
| Center Frequency | 2010MHz |
| Bandwidth | 2010 to 10100MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Case Size | 1212 |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.