RF Filter High Pass 2010MHz 2010MHz to 10100MHz 1.2dB 50Ohm SMD 6Pin Gel
Mini-Circuits XHF-23-DG+ technical specifications.
| Type | High Pass |
| Center Frequency | 2010MHz |
| Bandwidth | 2010 to 10100MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.2(Typ)dB |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.