RF Filter High Pass 2460MHz 2460MHz to 10400MHz 1.8dB 50Ohm SMD 12Pin 1212 T/R
Mini-Circuits XHF-252+ technical specifications.
| Type | High Pass |
| Center Frequency | 2460MHz |
| Bandwidth | 2460 to 10400MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.8dB |
| Case Size | 1212 |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.