RF Filter High Pass 5000MHz 5000MHz to 11000MHz 2.2dB 50Ohm SMD 24Pin T/R
Mini-Circuits XHF-53H+ technical specifications.
| Type | High Pass |
| Center Frequency | 5000MHz |
| Bandwidth | 5000 to 11000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.2dB |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.