Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, CASE SS98
Mini-Circuits ZFL-1000VH2B technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFL-1000VH2B to view detailed technical specifications.
No datasheet is available for this part.