
RF Amp Module Single GP Amp 500MHz 17V Case SS-98
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZFL-1HADX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case SS-98 |
| Package Length (mm) | 55.63 |
| Package Height (mm) | 26.67 |
| Mounting | Screw |
| Manufacturer Type | High Isolation Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 500MHz |
| Maximum Input VSWR | 1.3(Typ) |
| Maximum Output VSWR | 1.35(Typ) |
| Typical Power Gain | 10(Min)@500MHzdB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Cage Code | 15542 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZFL-1HADX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.