Double Balanced Mixer, 100MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, CASE K18
Mini-Circuits ZFM-2000 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.