Narrow Band Medium Power Amplifier, 800MHz Min, 1200MHz Max, CASE NN92
Mini-Circuits ZHL-0812HLN technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZHL-0812HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.