Narrow Band Medium Power Amplifier, 800MHz Min, 1200MHz Max, CASE S32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZHL-0812MLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZHL-0812MLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.