Wide Band High Power Amplifier, 5MHz Min, 500MHz Max, CASE T35
Mini-Circuits ZHL-1-2W-S technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZHL-1-2W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.