Narrow Band Medium Power Amplifier, 1700MHz Min, 2400MHz Max, CASE NN92
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZHL-1724HLNX-S technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| REACH | unknown |
| Military Spec | False |