Wide Band Medium Power Amplifier, 700MHz Min, 4200MHz Max, CASE U36
Mini-Circuits ZHL-4240 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.