Wide Band High Power Amplifier, 50MHz Min, 500MHz Max, CASE BT1165
Mini-Circuits ZHL-50W-52X-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.