Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, CASE BY493
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZKL-1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZKL-1R5 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZKL-1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.