Double Balanced Mixer, 1400MHz Min, 1900MHz Max, 9dB Conversion Loss-Max, CASE GG60
Sign in to ask questions about the Mini-Circuits ZP-11AH-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZP-11AH-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZP-11AH-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.