Double Balanced Mixer, 1400MHz Min, 1900MHz Max, 8.6dB Conversion Loss-Max, CASE GG60
Sign in to ask questions about the Mini-Circuits ZP-11ALH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZP-11ALH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZP-11ALH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.