Double Balanced Mixer, 0.15MHz Min, 400MHz Max, 8dB Conversion Loss-Max, CASE GG60
Sign in to ask questions about the Mini-Circuits ZP-3LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZP-3LH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZP-3LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.