Double Balanced Mixer, 20MHz Min, 1500MHz Max, 9dB Conversion Loss-Max, CASE GG60
Sign in to ask questions about the Mini-Circuits ZP-5MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZP-5MH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZP-5MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.