Narrow Band Medium Power Amplifier, 650MHz Min, 1200MHz Max, 1 Func, CASE FJ893
Mini-Circuits ZRL-1200 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZRL-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.