Wide Band Low Power Amplifier, 950MHz Min, 2150MHz Max, CASE FJ893
Sign in to ask questions about the Mini-Circuits ZRL-2150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZRL-2150 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZRL-2150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.